| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-BN1 |
628-M09-221-BN1
| Heilind Number: | EDA628-M09-221-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for demanding applications. With a rugged steel shell and gold flash contact plating, this connector ensures reliable signal transmission in even the harshest environments. Featuring 9 positions across 2 rows, it offers ample connectivity options for your projects. The through-hole mount type with PC tail termination method guarantees secure and durable installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is ideal for industrial, telecommunications, and aerospace industries. Upgrade your connectivity standards with this essential component.

