| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-BN2 |
628-M09-221-BN2
| Heilind Number: | EDA628-M09-221-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Perfect for high-performance applications, this receptacle boasts a durable steel shell plated with nickel for optimal durability. Its 9 gold flash-plated contacts ensure reliable signal transmission, while the 4-40 threaded insert and PC tail termination method guarantee secure and easy installation. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is designed to withstand even the most demanding environments. Elevate your connectivity solutions with this essential component.

