| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-BN6 |
628-M09-221-BN6
| Heilind Number: | EDA628-M09-221-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle offers reliable power delivery with a 5A amperage rating. Featuring two rows of contacts and a robust 4-40 Threaded Standoff mount type, it ensures secure attachment to your PCB. The PC Tail termination method with Gold Flash plating guarantees optimal signal transmission, while the durable Steel shell with Nickel plating enhances longevity. With nine positions and a wide operating temperature range of -55 to 125°C, this connector is suitable for diverse industrial environments. Rest assured, it is fully RoHS compliant, meeting strict environmental standards for sustainable manufacturing. Upgrade your connectivity infrastructure with this essential component.

