| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-BT1 |
628-M09-221-BT1
| Heilind Number: | EDA628-M09-221-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for efficiency and durability, this receptacle features two rows of nine positions each, ensuring seamless data transmission. With a 5A amperage rating and gold flash contact plating, it guarantees reliable performance. Its through-hole mount type and PC tail termination method make installation a breeze. Crafted from steel with tin shell plating, it can withstand extreme temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with this high-quality connector.

