| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-BT2 |
628-M09-221-BT2
| Heilind Number: | EDA628-M09-221-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high performance, this receptacle features two rows and a 4-40 threaded insert mount type for secure attachment. Its PC tail termination method ensures reliable and efficient connections, while the gold flash contact plating and tin shell plating guarantee optimal conductivity. With a durable steel shell, this connector offers stability in various environments, even in extreme operating temperatures ranging from -55 to 125 °C. Perfect for industrial and commercial applications, it provides nine positions for versatile usage. Upgrade your setup with this essential component for seamless data transmission.

