| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-BT3 |
628-M09-221-BT3
| Heilind Number: | EDA628-M09-221-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a dual-row configuration, accommodating a total of 9 positions. With a robust steel shell and gold flash contact plating, it ensures reliable signal transmission even in demanding environments. The 4-40 threaded boardspacer mount type offers secure attachment, while the PC tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for your industrial or electronic projects. Upgrade your connectivity with this essential component.

