| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-BT4 |
628-M09-221-BT4
| Heilind Number: | EDA628-M09-221-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously engineered Vertical Machined D-Sub Connector. This high-performance receptacle features two rows of nine gold-flash contacts, ensuring reliable data transmission at amperages of up to 5 A. With a rugged steel shell plated in tin, it guarantees durability in any operational environment, from -55 to 125 °C. The 4-40 threaded standoff and boardspacer mount type, along with the PC tail termination method, facilitate secure and efficient installation. Perfect for a wide range of industrial applications, this connector is a crucial component for maintaining seamless connectivity.

