| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-GN1 |
628-M09-221-GN1
| Heilind Number: | EDA628-M09-221-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle, designed for through-hole mounting, features two rows of gold flash-plated contacts, ensuring reliable signal transmission. With a robust steel shell and nickel plating, it offers durability in harsh environments. Its 9 positions accommodate a variety of connections, while its 5A amperage rating guarantees efficient power delivery. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions, making it a versatile choice for your projects. Upgrade your system with this essential component, combining quality craftsmanship with top-notch performance.

