| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-GN3 |
628-M09-221-GN3
| Heilind Number: | EDA628-M09-221-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Engineered for precision and performance, this receptacle boasts two rows of durable contacts, ideal for secure data transmission. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The contact plating of Gold Flash ensures reliable conductivity, while the Nickel shell plating offers corrosion resistance. Made of robust steel, this connector is built to last, even in harsh operating environments ranging from -55 to 125 °C. Perfect for industrial applications and beyond, experience seamless connectivity with this essential component.

