628-M09-221-GN4

Heilind Number:EDA628-M09-221-GN4
Manufacturer:EDAC
Manufacturer Number:628-M09-221-GN4
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M09-221-GN4
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M09-221-GN4

Detailed Description

Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a sturdy Steel shell plated with Nickel for durability. With a 4-40 Threaded Standoff mount type, installation is secure and efficient. Its PC Tail termination method ensures reliable connections, while Gold Flash contact plating guarantees optimal signal transmission. Featuring 9 positions across 2 rows, it's perfect for demanding industrial environments. Operable in extreme temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Elevate your system with this essential component.