| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-GN5 |
628-M09-221-GN5
| Heilind Number: | EDA628-M09-221-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient data transmission. With a 4-40 Threaded Boardspacer and Boardlocks mount type, it ensures secure installation. The PC Tail termination method and Gold Flash contact plating guarantee reliable conductivity, while the Nickel shell plating adds durability. With nine positions and a steel shell material, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your connections with this essential component.

