| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-GN6 |
628-M09-221-GN6
| Heilind Number: | EDA628-M09-221-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of nine positions, ensuring optimal signal transfer. With a sturdy steel shell plated in nickel and gold flash contacts, durability and reliability are guaranteed, even in demanding environments. The 4-40 threaded standoff, board spacer, and board locks make installation a breeze, while the PC tail termination method streamlines connectivity. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your electronic needs. Trust in its superior quality and performance for a seamless connection every time.

