| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-GT1 |
628-M09-221-GT1
| Heilind Number: | EDA628-M09-221-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your equipment with the Vertical Machined D-Sub Connector, a high-performance solution for seamless connectivity. Designed for reliability and efficiency, this receptacle features two rows for secure attachment, perfect for industrial applications. With a through-hole mount type and PC tail termination method, installation is a breeze. The gold flash contact plating ensures optimal signal transmission, while the steel shell provides durability. Offering nine positions and a 5A amperage, it meets the demands of demanding environments. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a must-have for your connectivity needs. Upgrade with confidence and experience seamless performance like never before.

