| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-GT2 |
628-M09-221-GT2
| Heilind Number: | EDA628-M09-221-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a reliable solution for your connectivity needs. With a robust design and gold flash contact plating, this receptacle ensures secure and efficient connections. Featuring two rows and nine positions, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Constructed with steel shell material and tin plating, it guarantees durability in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity setup with this high-performance D-Sub connector.

