| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-GT3 |
628-M09-221-GT3
| Heilind Number: | EDA628-M09-221-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features 9 gold-plated contacts with a 4-40 threaded boardspacer mount type for secure installation. Its durable steel shell with tin plating ensures long-lasting reliability, even in harsh environments with an operating temperature range of -55 to 125°C. Suitable for a variety of applications, this connector with PC tail termination method is capable of handling up to 5A of power, making it a versatile and essential component for your connectivity needs.

