| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-GT4 |
628-M09-221-GT4
| Heilind Number: | EDA628-M09-221-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our high-performance Vertical Machined D-Sub Connector. Designed for precision and durability, this receptacle features two rows of gold flash-plated contacts, ensuring reliable conductivity and signal integrity. With a 4-40 Threaded Standoff and PC Tail termination method, it offers easy installation and secure mounting on your circuit board. The steel shell with tin plating guarantees robustness in various operating environments, from -55 to 125 °C. Perfect for industrial and commercial applications, this 9-position connector is essential for seamless data transmission and power distribution. Elevate your connectivity experience with our Vertical Machined D-Sub Connector.

