| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-GT6 |
628-M09-221-GT6
| Heilind Number: | EDA628-M09-221-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Vertical Machined D-Sub Connector. Designed for optimal performance, it features a receptacle gender and two rows for efficient connectivity. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is secure and hassle-free. The PC Tail termination method ensures reliable contact, while Gold Flash plating guarantees long-lasting durability. Constructed with a Steel shell, this connector can withstand harsh environments, operating smoothly in temperatures ranging from -55 to 125 °C. Upgrade your system with this essential component for seamless data transmission.

