| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-LN2 |
628-M09-221-LN2
| Heilind Number: | EDA628-M09-221-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle, featuring two rows of contacts, ensures seamless data transmission and power delivery in industrial and commercial settings. With a durable steel shell and gold flash contact plating, it guarantees reliability even in harsh environments. Designed for easy installation with a 4-40 threaded insert and PC tail termination method, it offers convenience without compromising on performance. With a rated amperage of 5A and operating temperature range of -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for optimal signal integrity and efficiency.

