| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-LN5 |
628-M09-221-LN5
| Heilind Number: | EDA628-M09-221-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connector, expertly designed for optimal performance. This receptacle features two rows of nine gold flash-plated contacts, ensuring reliable signal transmission in industrial environments. Its durable steel shell, with nickel plating, guarantees long-lasting durability, while the 4-40 threaded boardspacer and boardlocks offer secure mounting. With a PC tail termination method, installation is a breeze. Rated for an impressive 5 A of current, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Perfect for a wide range of applications, it's a must-have in your connectivity arsenal.

