| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-LN6 |
628-M09-221-LN6
| Heilind Number: | EDA628-M09-221-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for industrial and electronic applications. Designed for optimal functionality, this receptacle connector features two rows for efficient signal transmission. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, it ensures secure installation on your PCB. The PC Tail termination method guarantees reliable connections, while Gold Flash contact plating and Nickel shell plating offer enhanced durability. Constructed with a steel shell, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. Elevate your connectivity experience with this essential component.

