| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-LT1 |
628-M09-221-LT1
| Heilind Number: | EDA628-M09-221-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows of nine gold flash-plated contacts, ensuring reliable data transmission. With a durable steel shell and through-hole mounting capability, it guarantees secure installation in any application. Suitable for a wide temperature range from -55 to 125°C, it is ideal for industrial and harsh environment use. Upgrade your connectivity solutions with this high-quality D-Sub connector.

