| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-LT2 |
628-M09-221-LT2
| Heilind Number: | EDA628-M09-221-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our precision-engineered Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient data transmission. With a sturdy 4-40 Threaded Insert mount type and PC Tail termination method, it ensures secure and reliable connections. Each of its nine positions is meticulously crafted with Gold Flash contact plating for enhanced conductivity and durability. The steel shell construction with Tin plating guarantees robustness in various operating environments, from -55 to 125 °C. Upgrade your connectivity solutions with this high-quality connector.

