| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-LT3 |
628-M09-221-LT3
| Heilind Number: | EDA628-M09-221-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Engineered for optimal performance, this receptacle boasts two rows and a durable 4-40 Threaded Boardspacer mount type, ensuring secure placement. With a termination method of PC Tail and contact plating in Gold Flash, it guarantees reliable conductivity. The steel shell with Tin plating offers robust protection, while its 9 positions cater to a variety of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for any project. Elevate your connections with this high-quality, precision-engineered solution.

