| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-LT4 |
628-M09-221-LT4
| Heilind Number: | EDA628-M09-221-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-quality solution for your electronic needs. This receptacle features two rows of durable contacts, perfectly suited for data and signal transmission. With a 4-40 Threaded Standoff and Threaded Boardspacer mount type, installation is secure and straightforward. Utilizing PC Tail termination method and Gold Flash contact plating, it ensures reliable conductivity. The steel shell with Tin plating offers robust protection, while its 9 positions accommodate various connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding applications. Elevate your projects with this essential component.

