| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-LT5 |
628-M09-221-LT5
| Heilind Number: | EDA628-M09-221-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts a 5A amperage, making it ideal for power-intensive applications. With two rows and nine positions, it offers ample connection possibilities. The 4-40 Threaded Boardspacer mount type ensures secure installation, while PC Tail termination method guarantees reliable contact. Gold Flash plating and steel shell construction provide durability and longevity, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic setup. Upgrade your connections with ease and precision.

