| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-LT6 |
628-M09-221-LT6
| Heilind Number: | EDA628-M09-221-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for optimal signal transmission. Featuring two rows and nine positions, this receptacle is perfect for a variety of applications. With a durable steel shell and reliable 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, it ensures secure attachment to your device. The PC Tail termination method and Gold Flash contact plating guarantee excellent conductivity, while the Tin shell plating adds corrosion resistance. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environments. Upgrade your setup with this essential component for seamless connectivity.

