| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-WN3 |
628-M09-221-WN3
| Heilind Number: | EDA628-M09-221-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle boasts a durable steel shell with nickel plating for longevity. Featuring two rows of gold flash-plated contacts, it ensures secure PC tail terminations, perfect for high-speed data transmission. With 9 positions accommodating various cables, this connector is essential for professional setups. Operating flawlessly in extreme temperatures from -55 to 125 °C, it's a dependable choice for industrial applications. Upgrade your system with this essential component.

