| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-WN5 |
628-M09-221-WN5
| Heilind Number: | EDA628-M09-221-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for efficient data transmission. This receptacle features two rows, each accommodating nine positions for seamless plug-and-play integration. With a durable steel shell and nickel plating, it ensures long-lasting performance in various environments. The 4-40 Threaded Boardspacer and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Engineered for versatility, it operates flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with this high-quality connector.

