| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-WT1 |
628-M09-221-WT1
| Heilind Number: | EDA628-M09-221-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle, designed for through-hole mounting with a PC tail termination method, ensures secure and reliable connections in any application. With two rows and nine positions, it offers ample versatility for your needs. Crafted with precision, the connector features gold flash contact plating and tin shell plating, guaranteeing optimal conductivity and durability. Its steel shell construction can withstand harsh environments, with an operating temperature range from -55 to 125°C. Upgrade your setup with this essential component for seamless data transfer and communication.

