| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-WT3 |
628-M09-221-WT3
| Heilind Number: | EDA628-M09-221-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows with a total of nine positions, perfect for high-density applications. With a secure 4-40 Threaded Boardspacer mount type and dependable PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the steel shell construction with tin plating offers durability in various operating environments. Suitable for a wide range of industrial settings, this connector withstands temperatures from -55 to 125°C, making it a versatile and essential component for your connectivity needs. Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows with a total of nine positions, perfect for high-density applications. With a secure 4-40 Threaded Boardspacer mount type and dependable PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the steel shell construction with tin plating offers durability in various operating environments. Suitable for a wide range of industrial settings, this connector withstands temperatures from -55 to 125°C, making it a versatile and essential component for your connectivity needs.

