| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-221-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-221-WT5 |
628-M09-221-WT5
| Heilind Number: | EDA628-M09-221-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-221-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features a sturdy steel shell with gold flash-plated contacts, ensuring reliable conductivity. With two rows and nine positions, it accommodates multiple connections with ease. The 4-40 threaded boardspacer and boardlocks offer secure mounting, perfect for industrial applications. Terminate with precision using the PC tail method. Operating smoothly in a wide temperature range from -55 to 125°C, it's built to withstand harsh environments. Elevate your connectivity solutions with this essential component.

