| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-222-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-222-BN1 |
628-M09-222-BN1
| Heilind Number: | EDA628-M09-222-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-222-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted Vertical Machined D-Sub Connector. Designed for seamless integration, this receptacle boasts two rows for optimal signal transmission. With a solder cup termination method, installation is a breeze. The durable steel shell, plated with nickel, ensures long-lasting performance in a wide temperature range from -55 to 125 °C. Each of the nine gold-flash plated contacts guarantees reliable connectivity, making this connector a must-have for your electronic projects. Elevate your connectivity game with our Vertical Machined D-Sub Connector.

