| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-222-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-222-BT1 |
628-M09-222-BT1
| Heilind Number: | EDA628-M09-222-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-222-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with gold flash-plated contacts, ensuring reliable signal transmission. With two rows and a total of nine positions, it offers ample connectivity options. The through-hole mount type with a solder cup termination method guarantees secure and stable installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is ideal for use in diverse environments. Trust in its quality and craftsmanship for seamless data and power transmission. Elevate your connections with this essential component.

