| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-222-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-222-BT2 |
628-M09-222-BT2
| Heilind Number: | EDA628-M09-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-222-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic assembly needs. This receptacle boasts two rows of gold flash-plated contacts, ensuring seamless signal transmission with an amperage rating of 5A. Its durable steel shell, plated with tin, guarantees long-lasting performance even in harsh environments, with an operating temperature range from -55 to 125°C. The 4-40 threaded insert mount type and solder cup termination method make installation a breeze. With nine positions for versatile connectivity, this connector is a must-have for any project requiring high-quality D-Sub connections.

