| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-222-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-222-GN1 |
628-M09-222-GN1
| Heilind Number: | EDA628-M09-222-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-222-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed for optimal functionality, this connector features a receptacle gender with two rows for seamless integration. With a through-hole mount type and solder cup termination method, installation is effortless and secure. The gold flash contact plating ensures reliable conductivity, while the nickel shell plating offers durability. With nine positions available, you can easily accommodate multiple connections. Crafted from steel, the shell material guarantees strength and longevity, even in demanding environments. Operating within a wide temperature range of -55 to 125 °C, this connector is suitable for various applications. Elevate your connectivity experience with this essential component.

