| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-222-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-222-GN2 |
628-M09-222-GN2
| Heilind Number: | EDA628-M09-222-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-222-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. Designed for optimal functionality, this receptacle boasts two rows of 9 gold-plated contacts, ensuring reliable data transmission. With a durable steel shell plated in nickel, it guarantees long-lasting durability even in harsh environments. The 4-40 Threaded Insert_1 mount type and solder cup termination method offer easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -55 to 125°C, it's the ideal choice for demanding industrial or aerospace settings. Upgrade your setup with this essential connector for seamless performance.

