| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-222-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-222-LN1 |
628-M09-222-LN1
| Heilind Number: | EDA628-M09-222-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-222-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle features two rows for efficient signal transmission, with a durable Through Hole mount type (.120") for secure installation. The Solder Cup termination method ensures reliable connections, while Gold Flash contact plating and Nickel shell plating guarantee optimal conductivity and corrosion resistance. With nine positions available, this connector is perfect for a variety of industrial and electronic projects. Constructed from rugged steel and rated for a wide operating temperature range (-55 - 125 °C), it offers durability and reliability in even the harshest environments. Upgrade your connection solutions with this essential component.

