| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-222-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-222-WN1 |
628-M09-222-WN1
| Heilind Number: | EDA628-M09-222-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-222-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless integration in a wide range of electronic applications. Featuring a dual-row receptacle configuration, this connector offers dependable power delivery with an amperage rating of 5A. Its through-hole mounting and solder cup termination method ensure secure and durable installation, while the gold flash contact plating guarantees optimal signal conductivity. Constructed with nickel-plated steel shells, it provides robust protection against environmental factors, making it ideal for use in demanding industrial settings. With nine positions available, this connector offers versatile connectivity options. Operating efficiently in temperatures ranging from -55 to 125°C, it's a reliable choice for mission-critical systems. Upgrade your connection capabilities with this essential component.

