| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-222-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-222-WT1 |
628-M09-222-WT1
| Heilind Number: | EDA628-M09-222-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-222-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Vertical Machined D-Sub Connector. Engineered for durability and performance, this receptacle boasts a double-row design with a total of 9 positions for seamless data transmission. Featuring a Through Hole mount type and Solder Cup termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the steel shell construction offers robust protection. With an operating temperature range of -55 to 125°C, this connector is ideal for a wide range of applications. Upgrade your IO connections with this essential component.

