| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-222-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-222-WT2 |
628-M09-222-WT2
| Heilind Number: | EDA628-M09-222-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-222-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of nine positions, ensuring efficient data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in any application. The 4-40 threaded insert mount type and solder cup termination method offer secure and seamless installation. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for industrial and commercial use. Upgrade your connections with this high-quality connector.

