| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-BN1 |
628-M09-223-BN1
| Heilind Number: | EDA628-M09-223-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-BN1 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless integration, this receptacle connector features two rows of gold flash-plated contacts, ensuring efficient signal transmission with a current rating of 5A. Its durable steel shell with nickel plating guarantees long-lasting durability in harsh environments, while the PC tail termination method facilitates easy installation. With nine positions available, this connector offers ample connectivity options for your application. Operating smoothly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of industrial and commercial uses. Trust the 628-M09-223-BN1 to deliver exceptional performance and connectivity in any setting.

