628-M09-223-BN3

Heilind Number:EDA628-M09-223-BN3
Manufacturer:EDAC
Manufacturer Number:628-M09-223-BN3
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M09-223-BN3
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M09-223-BN3

Detailed Description

Upgrade your connectivity with our 628-M09-223-BN3 Vertical Machined D-Sub Connector. This high-performance receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting reliability even in harsh environments. With two rows of 9 gold flash plated contacts, it offers exceptional signal integrity for your data transmission needs. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial applications where performance is non-negotiable. Trust in the quality and precision of our product to keep your systems running smoothly.