| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-BN5 |
628-M09-223-BN5
| Heilind Number: | EDA628-M09-223-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-BN5, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in electronic applications. With a robust construction and gold flash contact plating, this connector ensures reliable signal transmission in demanding environments. Featuring a receptacle gender and 4-40 threaded boardspacer mount type with boardlocks, it offers secure and stable attachment to circuit boards. Its PC tail termination method simplifies installation, while its steel shell material and nickel plating guarantee durability and longevity. With 9 positions and 2 rows, this connector supports versatile connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is suitable for use in a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this premium D-Sub connector.

