| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-BN6 |
628-M09-223-BN6
| Heilind Number: | EDA628-M09-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-BN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This sleek and durable receptacle boasts a dual-row design, providing ample space for nine positions and ensuring seamless data transmission. Engineered for reliability, it features a 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting. The PC Tail termination method and Gold Flash contact plating guarantee optimal signal integrity, while the Nickel-plated steel shell offers exceptional durability. With an operating temperature range of -55 to 125 °C, this connector is ready to perform in even the harshest environments. Upgrade your system with this essential component, available now in our extensive line of D-Sub Connectors.

