| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-BT2 |
628-M09-223-BT2
| Heilind Number: | EDA628-M09-223-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-BT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for robust and reliable power transmission, this connector is capable of handling up to 5A of current. Its receptacle gender and dual-row configuration make it ideal for applications requiring secure and stable connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and easy. The gold flash contact plating ensures low contact resistance, while the tin shell plating provides excellent durability. Constructed with steel shell material, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Trust in the 628-M09-223-BT2 for seamless and efficient connectivity in your industrial or commercial projects.

