| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-BT4 |
628-M09-223-BT4
| Heilind Number: | EDA628-M09-223-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-BT4 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity needs. This receptacle boasts a durable steel shell with a sleek tin plating, ensuring long-lasting reliability in any application. With two rows and nine positions, it offers ample connectivity options. The 4-40 threaded standoff and boardspacer mount type make installation a breeze. Its PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's ideal for use in even the most demanding environments. Upgrade your connectivity game with this top-of-the-line D-Sub connector.

