| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-BT5 |
628-M09-223-BT5
| Heilind Number: | EDA628-M09-223-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-BT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, featuring two rows and a durable 4-40 Threaded Boardspacer mount type with Boardlocks, ensures secure and stable connections in any application. With a contact rating of 5A, it guarantees reliable power transmission. The 9 gold flash-plated PC tail contacts deliver excellent conductivity, while the steel shell construction with tin plating offers durability and robustness. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and harsh environment settings. Trust in our product for efficient and long-lasting connectivity performance.

