| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-BT6 |
628-M09-223-BT6
| Heilind Number: | EDA628-M09-223-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-BT6, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in industrial applications. With a durable Steel shell and Gold Flash contact plating, this connector ensures reliable data transmission even in harsh environments. Featuring 9 positions across 2 rows, it offers versatile connectivity options. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type make installation a breeze. Rated for 5 A of current, it's perfect for power and signal transmission. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any project requiring secure and efficient D-Sub connectivity.

