| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-GN1 |
628-M09-223-GN1
| Heilind Number: | EDA628-M09-223-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M09-223-GN1 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. This receptacle connector, featuring two rows of contacts with a total of 9 positions, is designed for seamless integration into your PCB assembly process. With a durable steel shell and nickel plating, it ensures long-lasting durability, even in harsh operating environments ranging from -55 to 125°C. The gold flash contact plating guarantees excellent conductivity, making it ideal for applications requiring a current rating of up to 5A. Its through-hole mount type with a PC tail termination method ensures secure and stable connections. Trust in this connector for efficient and dependable data transmission in your electronic devices.

