| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M09-223-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M09-223-GN2 |
628-M09-223-GN2
| Heilind Number: | EDA628-M09-223-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M09-223-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 9 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M09-223-GN2 Vertical Machined D-Sub Connector, a premium solution for your connectivity needs. Designed for high-performance applications, this receptacle boasts two rows of 4-40 threaded inserts for secure mounting. With a contact plating of Gold Flash and a shell plating of Nickel, you can trust in its durability and reliability. Featuring 9 positions, it offers ample connectivity options. The steel shell material ensures robustness, while its operating temperature range of -55 to 125 °C makes it suitable for a wide range of environments. Trust in this connector for seamless and efficient data transmission in your systems.

